TRACO Power TXL 100-05S
TRACOPOWER 100W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 5V dc, 20A
Mfr. Part #: TXL 100-05S / RS Stock #: 70406419
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
1 Output
Output Current
20 A
Output Power
100 W
Output Voltage
5 VDC
Primary Type
AC-DC
Series
TXL 100 Series
Type
Embedded
Overview
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.