TRACO Power TXL 035-48S
Power Supply; AC-DC; Enclosed; Industrial; Output, 48V@0.8A; Vin 85-264
Mfr. Part #: TXL 035-48S / RS Stock #: 70406408
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$55.78
50
$49.57
100
$45.93
250
$42.69
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
1
Output Current
0.8 A
Output Power
38 W
Output Voltage
48 VDC
Primary Type
AC-DC
Type
Embedded
Overview
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to installl in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.