TRACO Power TSR 3-2450
TRACOPOWER Switching Regulator, 10 to 30V dc Input, 3 to 6V dc Output, 3A
Mfr. Part #: TSR 3-2450 / RS Stock #: 70422050
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$31.43
20
$30.17
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
3A Step-Down Switching Regulator TSR 3 Series
The Tracopower TSR-3 series of DC/DC converters are non isolated step-down switching regulators for point of load applications. These switching regulators have a high efficiency up to 95% which allows a full 3A load operation up to 50°C ambient temperature without the need of heat-sink or forced cooling. The TSR-3 DC/DC converters provide a remote on/off input and are the ideal solution for many battery powered applications.
The Tracopower TSR-3 series of DC/DC converters are non isolated step-down switching regulators for point of load applications. These switching regulators have a high efficiency up to 95% which allows a full 3A load operation up to 50°C ambient temperature without the need of heat-sink or forced cooling. The TSR-3 DC/DC converters provide a remote on/off input and are the ideal solution for many battery powered applications.