TRACO Power TOP 100-112
Power Supply, AC-DC, 100W,1 ,Embedded Switch Mode (SMPS),12V dc,8.3A
Mfr. Part #: TOP 100-112 / RS Stock #: 70420608
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$92.91
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Number of Outputs
1
Output Current
8.3 A
Output Power
100 W
Output Voltage
12 VDC
Primary Type
AC-DC
Type
Embedded
Overview
66 to 100W Universal Input, Single Output, 2x4inch, TOP Series
The Tracopower TOP-100 Series AC/DC Power Supplies feature the highest power rating in the industry standard and a very small footprint. They can supply up to 100 W output power with convection cooling over an industrial operating temperature range of -25°C to +50°C. This performance can be achieved by a state of the art design providing an extremely high efficiency of up to 90 % which eliminates the need for a dedicated power supply cooling fan. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.
The Tracopower TOP-100 Series AC/DC Power Supplies feature the highest power rating in the industry standard and a very small footprint. They can supply up to 100 W output power with convection cooling over an industrial operating temperature range of -25°C to +50°C. This performance can be achieved by a state of the art design providing an extremely high efficiency of up to 90 % which eliminates the need for a dedicated power supply cooling fan. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.