TRACO Power TMDC 40-2418
DC-DC Converter, 9-36VDC, 48VDC, I/O isolation 2500VDC, TMDC 40 Series
Mfr. Part #: TMDC 40-2418 / RS Stock #: 70546556
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$75.20
5
$72.19
10
$70.69
25
$69.18
50
$67.68
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Isolation
Isolated
Output
48VDC@0.835A
Output Power
40.1 W
Output Voltage
48 VDC
Overview
Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.