TRACO Power TES 1-1211
DC/DC CONVERTER; SMD; 1WATT; INPUT NOM.12VDC; OUT. 5VDC; 200MA
Mfr. Part #: TES 1-1211 / RS Stock #: 70062700
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$6.76
20
$6.42
30
$6.22
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Mounting Type
PCB Mount ; Surface Mount
Number of Outputs
1
Operation
Switching
Output
5VDC@0.2A
Output Power
1 V
Output Voltage
5 VDC
Primary Type
DC-DC
Special Features
3-Year Warranty
Type
Industrial
Overview
With their small footprint these 1 Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems. With a new package design these converters are qualified for the higher temperatures requested by lead-free reflow solder processes. For automated SMD production lines the devices can be supplied in standard tape and reel package.
Features:
Small SMD Package with Standard Footprint
I/O Isolation 1500 VDC
Single and Dual Output Models
High Efficiency Up to 80%
Operating Temp. Range -40°C to +85°C
High Accuracy of Pin Co-Planarity
Three Year Factory Warranty
Features: