Location: 
All Products

Time Mark Corporation C263

Time Mark Corporation - C263 - Relay; Solid State; 3-Phase Monitor; SPDT, 480VAC,  Range 380-480V,  Auto reset. View larger image View larger image
Image may be a representation.
See specs for product details.

Time Mark Corporation Relay; Solid State; 3-Phase Monitor; SPDT, 480VAC, Range 380-480V, Auto reset.
Mfr. Part#:
C263

Allied Stock#: 70043419
 

Resources

View C263 Datasheet Datasheet

View More from Time Mark Corporation >>
Pricing (USD) & Availability
Standard Pricing
$184.50 (Each)
1$184.500
15$175.280
25$166.510
50$158.190
100$150.280
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 263 Series
Contact Form: SPDT
Monitoring Function: Phase Monitor

Overview



The Model 263 continuously monitors 3-phase power systems for phase loss, low voltage and phase reversal. The monitor consists of a solid-state sensing circuit, driving an electromechanical relay. The Model 263 does not require a neutral connection, and can be used on Wye or Delta systems. Each of the five different voltage ranges is adjustable to allow the monitor to be set for existing conditions. NORMAL and TRIP LED indicators are provided to aid in adjustment and system troubleshooting.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.