Time Mark Corporation 368-H-1SEC
Time Delay Relay, DPDT, Flasher, 1 Sec. to 1023 Sec., 240 VAC, 10A, 368 Series
Mfr. Part #: 368-H-1SEC / RS Stock #: 70356863
Price
Qty.
Standard Price
1
$161.11
10
$153.06
25
$145.00
50
$136.95
100
$128.89
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
98086505
Contact Form
DPDT
Control Voltage
240 V
Current Rating
10 A
Function
Flasher (Recycler)
Number of Pins
8
Primary Type
Time Delay Relays
Timing Range
1 Sec. to 1023 Sec. Hour(s)
UPC Code
662917005990
Overview
The Models 338 and 368 Recycle Timers are designed to cycle a load on and off, or to cycle between two loads. The ON and OFF cycles are independently adjustable on each model. The Model 338 is a DPDT potentiometer (knob-adjust). The Model 368 is a DPDT, high-accuracy digital input timer. Solid-state circuits in each model drive an internal electromechanical relay. Each model is functionally interchangeable. They are available in a wide variety of voltage and timing ranges, to cover the majority of application requirements. An “SG” version of this model is available using silver with gold flash contacts. Models 338 and 368 are UL Recognized and CSA Certified.