Time Mark Corporation 2500-480
Relay, 3 Phase Monitor, SPDT, 2500-480VAC, 50-60Hz, Surface Mount, 2500 Series
Mfr. Part #: 2500-480 / RS Stock #: 70043423
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$810.20
10
$769.69
25
$729.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
98066506
Function
Phase Monitor
Monitoring Function
Phase Monitor
Primary Type
Monitoring Relays
UPC Code
662917002449
Overview
The Model 2500 3-Phase Monitor is designed to continuously monitor 3-phase power lines for abnormal conditions. This device features solid-state voltage and phase-angle sensing circuits, which drive a SPDT electromechanical output relay.
When the correct voltage and phase sequence is applied to a specified Model 2500, the output relay will not energize. An under voltage, phase reversal, phase unbalance or phase loss condition will cause the output relay to energize, even if regenerated voltage is present. Complete power loss will not cause Model 2500 to trip. The 2501 version of this unit operates in fail-safe mode, and the contacts de-energize on a fault condition. A neutral connection is not required, allowing the Model 2500 or 2501 to be used with either Wye or Delta system configurations.
Each option on the Model 2500 or 2501 monitor is adjustable throughout its operating range. The adjustment pots and LED indicators for VOLTAGE ADJUST, UNBALANCE ADJUST and TIME DELAY are mounted on the front of the unit for easy access.