Location: 
All Products

Thordarson TSD-750-EU

Thordarson - TSD-750-EU - Transformer, Step-Down Auto, pri:230V, 50/60HZ, sec:115V, 750VA, European plug View larger image View larger image
Image may be a representation.
See specs for product details.

Thordarson Transformer, Step-Down Auto, pri:230V, 50/60HZ, sec:115V, 750VA, European plug
Mfr. Part#:
TSD-750-EU

Allied Stock#: 70137399

Resources

View TSD-750-EU Datasheet Datasheet

View More from Thordarson >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TSD Series
Configuration: Enclosed
Cord Length: 4 "
Dimensions: 3-13/16" W x 4-5/8" H x 6-1/2" D
Frequency: 50/60 Hz
Mounting Hole Size: 3, 5-7/16 "
Number of Outlets: 1
Outlet Connector: 5-15R, Schuko
Phase: 1
Power Rating: 750 VA
Termination: Cord and Plug
Type: Auto
Voltage, Primary: 230 VAC
Voltage, Secondary: 115 VAC
Weight: 14.5 lbs.

Overview

Features:
  • Circuit Breaker
  • UL Class 130
  • Three Conductor Line Cord and Plug