Location: 
All Products

Thordarson TSD-200-EU

Thordarson - TSD-200-EU - Transformer, Step-Down Auto, pri:230V, 50/60HZ, sec:115V, 200VA, European plug View larger image View larger image
Image may be a representation.
See specs for product details.

Thordarson Transformer, Step-Down Auto, pri:230V, 50/60HZ, sec:115V, 200VA, European plug
Mfr. Part#:
TSD-200-EU

Allied Stock#: 70137398
 

Resources

View TSD-200-EU Datasheet Datasheet

View More from Thordarson >>
Pricing (USD) & Availability
Standard Pricing
$435.32 (Each)
1$435.320
5$413.560
10$392.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TSD Series
Configuration: Enclosed
Cord Length: 4 "
Dimensions: 3-3/16" W x 3-7/8" H x 5-3/8" D
Frequency: 50/60 Hz
Mounting Hole Size: 2-1/2, 3-1/8 "
Number of Outlets: 1
Outlet Connector: 5-15R, Schuko
Phase: 1
Power Rating: 200 VA
Termination: Cord and Plug
Type: Auto
Voltage, Primary: 230 VAC
Voltage, Secondary: 115 VAC
Weight: 6.3 lbs.

Overview

Features:
  • Circuit Breaker
  • UL Class 130
  • Three Conductor Line Cord and Plug