Thordarson CFP-318
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 20 (CT)VAC
Mfr. Part #: CFP-318 / RS Stock #: 70137452
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
8
$33.05
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Lead Length
0.1875 in
Mounting Type
Panel Mount
Needed Voltage
20 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
6 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
Chassis Mount Power Transformer
Secondary Current
0.05 A
Secondary Voltage
20 VAC (CT)
Standards
UL, CSA
Termination
QC Tabs
Type
Power Transformer
Weight
0.5 lb
Overview
The CFP Series include a grain oriented core for high saturation density, lower core loss, and less steel and copper use; split bobbin for non-concentric winding (lower capacitance, high isolation, better insulation) no crossovers of primary and secondary leads; bobbin wound for reduced size. More sizes available. UL Class 130.