Location: 
All Products

Thordarson 23V613

Thordarson - 23V613 - Transformer, Isolation, Step-up/down or straight, 230/460V, 50/60HZ, 1000VA, 115/230V View larger image View larger image
Image may be a representation.
See specs for product details.

Thordarson Transformer, Isolation, Step-up/down or straight, 230/460V, 50/60HZ, 1000VA, 115/230V
Mfr. Part#:
23V613

Allied Stock#: 70137427
 

Resources

View 23V613 Datasheet Datasheet

View More from Thordarson >>
Pricing (USD) & Availability
Standard Pricing
$724.29 (Each)
1$724.290
5$686.800
10$663.970
25$642.510
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 23V600 Series
Configuration: Bobbin
Dimensions: 6-3/4"W×5-11/16"H×6-5/8"D
Frequency: 50/60 Hz
Mounting Hole Centers: 6-1/8, 4 "
Number of Outlets: 1
Phase: 1
Power, Rating: 1000 VA
Standards: UL
Termination: Screw Terminals
Type: Isolation
Voltage, Primary: 230/460 VAC
Voltage, Secondary: 115/230 VAC
Weight: 30.5 lbs.

Overview

Our 23V600 Series can be used as a Step-Up, Step-Down, or Straight Transformer. Primary 115/230 VAC or 230/460 VAC, 50/60 Hz. Secondary 115/230 VAC. Lamination Grounded Static Shield (0.005 inches thick). Solder/Screw Terminals.

Features:
  • Core, Case and Electrostatic Shield Connected to Ground