Location: 
All Products

Thomas & Betts TY525MX

Thomas & Betts - TY525MX - Cable Tie,  Self-Locking,  Nylon,  Standard,  Wire Bundle Range: 1/16"-1 3/4" View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Cable Tie, Self-Locking, Nylon, Standard, Wire Bundle Range: 1/16"-1 3/4"
Mfr. Part#:
TY525MX

Allied Stock#: 70092960

 RoHS Compliant Part

 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$19.16 (Pack of 100)
1$19.160
5$16.990
10$15.730
Availability

53 can ship immediately.

127 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For outdoor use
Brand/Series: Ty-Rap Series
Color: Black
Length: 7.31" (185.674mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 100
Special Features: UV, Weather Resistant
Tensile Strength: 50 lbs. lbs.
Width: 0.185" (4.7mm)

Overview

Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness. Ty-Rap ties provide an infinite number of locking positions and the No-Slip Tail provides easy grip during tensioning. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.