Location: 
All Products

Thomas & Betts TY3X4WPW6

Thomas & Betts - TY3X4WPW6 - Slotted Duct,  Wide,  3in X 4in X 6ft,  WHITE
Image may be a representation.
See specs for product details.

Thomas & Betts Slotted Duct, Wide, 3in X 4in X 6ft, WHITE
Mfr. Part#:
TY3X4WPW6

Allied Stock#: 70092200

 RoHS Compliant Part

Resources

View TY3X4WPW6 Datasheet Datasheet

View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For routing and concealing wiring in control panels
Brand/Series: Ty-Duct Series
Color: White
Height: 4" (101.6mm)
Length: 6' (1.83m)
Material: Polyvinylchloride (PVC)
Protection Class: Duct, Wiring
Quantity: 60/Carton
Special Features: Flame Retardant, Wide Slot
Tensile Strength: 5500 PSI
Type: Wide Slotted Duct
Width: 3" (76.2mm)

Overview

Ty-Duct products offer a total solution for routing and concealing wiring in control panels. Many different sizes are available to accommodate anything from the smallest wallmount panel to the larger integrated systems.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.