Ty-Rap by ABB TY234M (DUPLICATE)
Cable Tie, Natural Polyamide (Nylon 6.6), 14"L, Tensile Strength 18lbs
Mfr. Part #: TY234M (DUPLICATE) / RS Stock #: 70092900
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Length
14.00 in
Bundle Diameter
4 in
Color
Natural
Dimensions
0.00 in W X 14.00 in L
Family Name
Ty-Rap Fastening
Material
Nylon 6/6
Product Header
Ty-Rap® Nylon 6.6 Cable Tie
Protection Class
Tie, Cable
Standards
UL Recognized, CSA Certified
Tensile Strength
18 lbs.
UPC Code
786210830704
Overview
Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness. Ty-Rap ties provide an infinite number of locking positions and the No-Slip Tail provides easy grip during tensioning. Smooth, notchless body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.