Location: 
All Products

Thomas & Betts TC102

Thomas & Betts - TC102 - Mount,  Cable Tie;  0.5" x 0.75";  #8 screw;  use with ties up to 50 lbs View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Mount, Cable Tie; 0.5" x 0.75"; #8 screw; use with ties up to 50 lbs
Mfr. Part#:
TC102

Allied Stock#: 70091796
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For cable ties and for high density packaging
Brand/Series: TC Series
Color: Natural
Height: 11.1" (281.9mm)
Length: 0.750" <3/4> (19.05mm)
Material: Nylon 6/6
Mounting Type: Cable Tie
Protection Class: Base, Mounting
Quantity: 1000
Special Features: Screw Mount
Width: 0.5" <1/2> (12.7mm)

Overview

Wire and cable bundling is an integral part of modern electrical and electronic installations. To finish your harnessing and bundling project as reliably, professionally looking and economically as possible, choose
genuine Ty-Rap cable ties. These fastening systems include a full range of cable ties, identification ties, clamps, bases, harnessing aids and installing tools. Using Ty-Rap fastening systems for all fastening jobs, large and small, will speed and improve the reliability of harnessing and wire bundling while saving you money.