Catamount by ABB L-28-120-0-L (DUPLICATE)
Cable Tie, Black Poly(Nylon 6.6), UV Resistant, 27.611"L, Tensile Strength120lbs
Mfr. Part #: L-28-120-0-L (DUPLICATE) / RS Stock #: 70092374
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For general-purpose fastening and wire terminations
Approximate Length
28.00 in
Color
Black
Dimensions
0.00 in W X 28.00 in L
Family Name
Catamount Fastening Products
Material
Nylon 6/6
Product Header
120 Series Heavy-Duty Catamount® Cable Tie
Protection Class
Tie, Cable
Special Features
UV, Weather Resistant
Tensile Strength
120 lbs.
UPC Code
728494125763
Overview
Cable Ties are available in lengths from 4" to 48" lengths. Cable Ties will satisfy bundling requirements from 0.064" to 15" and loop tensile strengths from 18 to 175 pounds. A variety of cable tie mounting bases are available.