Location: 
All Products

Thomas & Betts F2045

Thomas & Betts - F2045 - Ferrule;  6 AWG;  Insulated Wire Ferrule; 12 mm;  23 mm;  6 mm;  Copper;  Copper
Image may be a representation.
See specs for product details.

Thomas & Betts Ferrule; 6 AWG; Insulated Wire Ferrule; 12 mm; 23 mm; 6 mm; Copper; Copper
Mfr. Part#:
F2045

Allied Stock#: 70092314

 RoHS Compliant Part

 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$36.13 (Pack of 100)
1$36.130
5$32.050
10$29.660
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Sta-Kon Series
Color: Blue
Contact Plating: Electroplated-Tin
Diameter, Insulation: 0.346 "
Dimensions, Ferrule: 6 mm
Insulation Material: Vinyl/Nylon
Insulation Type: Insulated
Length, Overall: 0.906 " "
Length, Pin: 12 mm
Material, Contact: Copper
Package Quantity: 100
Primary Type: Ferrule
Stripping Length: 12 mm
Style: Standard
Type: Single Wire
Wire Size: 6 AWG

Overview

STA-KON® Insulated Ferrules

Ferrules ensure reliable electrical connections when terminating conductors in screw clamp terminal blocks. They are easy to use — simply strip the wire, slide the ferrule onto the end of the wire and crimp.