Location: 
All Products

Thomas & Betts A481

Thomas & Betts - A481 - Copper One-Hole Lug - 90 degree Standard Barrel 22-18 Awg (Stud Size #6)
Image may be a representation.
See specs for product details.

Thomas & Betts Copper One-Hole Lug - 90 degree Standard Barrel 22-18 Awg (Stud Size #6)
Mfr. Part#:
A481

Allied Stock#: 70092439
 

Resources

View A481 Datasheet Datasheet

View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$0.567 (Each)
1000$0.567
5000$0.503
10000$0.466
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Angle: Straight
Brand/Series: A Series
Contact Plating: Electroplated-Tin
Insulation Type: Non-Insulated
Length, Overall: 0.96 "
Material, Contact: Electrolytic Copper
Package Quantity: 1000
Primary Type: Ring
Size, Stud: 6
Type: One-Hole
Width, Overall: 0.302 "
Wire Size: 22-18 AWG

Overview

Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.