Sta-Kon by ABB A18-8 (DUPLICATE)
Non-Insulated Ring Terminal Bolt Hole #8 22-16 AWG Copper Tin Plated, A Series
Mfr. Part #: A18-8 (DUPLICATE) / RS Stock #: 70091904
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.47
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Tin
Contact Material
Electrolytic Copper
Contact Plating
Electroplated-Tin
Family Name
Sta-Kon and Catamount Terminal
Finish
Tin
Insulation Type
Non-Insulated
Overall Length
0.75 "
Overall Width
0.31 "
Package Quantity
100
Primary Type
Ring
Shape
Ring Tongue
Standards
UL Listed, CSA Certified
Stud Diameter
0.31 in
Stud Size
.164 in
Type
One-Hole
UPC Code
786210803005
Wire Size
16-22 AWG
Overview
Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve option that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.