Location: 
All Products

Thomas & Betts 54715

Thomas & Betts - 54715 - Compression Tap;  C;  Gray;  UL Listed,  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Compression Tap; C; Gray; UL Listed, CSA Certified
Mfr. Part#:
54715

Allied Stock#: 70091868
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Color-Keyed Compression Series
Color: Gray
Insulation Type: Non-Insulated
Length, Overall: 9⁄16 "
Material, Contact: Wrought Copper
Primary Type: Tap
Standards: UL Listed, CSA Certified
Tap Type: C
Termination: Crimp
Type: C

Overview

C Type, Grey , UL Listed File no: 9809, CSA File no: 4503, 2884 Standards, Compression Tap

These taps assure positive all around compression with low resistance and high pullout values. Made of high conductivity wrought copper, they contain heavy reinforcing ribs, which locate the compression dies as well as strengthen the compressed joint. Ideal for pigtailing, 2-way splicing or tapping to an unbroken continuous main. UL approved for direct burial.
The product is a C tap with gray color.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.