Location: 
All Products

Thomas & Betts 54104

Thomas & Betts - 54104 - Lug;  One Hole;  #10;  Red;  0.266 in.;  #10;  1.203 in.;  0.078 in.;  0.406 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Lug; One Hole; #10; Red; 0.266 in.; #10; 1.203 in.; 0.078 in.; 0.406 in.
Mfr. Part#:
54104

Allied Stock#: 70093026

 RoHS Compliant Part

 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$0.830 (Each)
1$0.830
100$0.740
150$0.690
Availability

5236 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 54104 Series
Color: Red
Contact Plating: Electroplated-Tin
Diameter, Hole: #10
Diameter, Outer: 0.266 in.
Insulation Type: Non-Insulated
Length: 1.203" (30.5562mm)
Length, Overall: 1.16 "
Lug Type: One Hole
Material, Contact: Wrought Copper
Package Quantity: 1
Size, Stud: #10
Special Features: Standard Barrel
Standards: UL Listed, CSA Certified
Style: One-Hole
Termination: Crimp
Thickness: 0.078 in.
Type: 1 Hole
Width: 0.406" (10.3mm)
Width, Overall: 0.39 "
Wire Size: 8 AWG AWG

Overview

Color-Keyed compression connector system products offer the best quality and value for electrical cable connections.