Location: 
All Products

Thomas & Betts 2E-6

Thomas & Betts - 2E-6 - Splice;  Butt;  Tin;  6-5 AWG;  UL Listed,  CSA Certified View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Splice; Butt; Tin; 6-5 AWG; UL Listed, CSA Certified
Mfr. Part#:
2E-6

Allied Stock#: 70092019
 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$50.99 (Pack of 20)
1$50.993
5$45.235
10$41.860
Availability

70 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 2E-6 Series
Contact Plating: Electroplated-Tin
Insulation Type: Non-Insulated
Length, Overall: 1.12 "
Package Quantity: 20
Primary Type: Splice
Standards: UL Listed, CSA Certified
Termination: Butt
Type: Butt
Width, Overall: 0.37 "
Wire Size: 6-5 AWG

Overview

Butt Type Splices

These same products are available in bulk packaging at substantial savings. Add 1 to the Allied Stock No. to get the same part in bulk.Insulated Male Tabs Mate with female disconnects on this page. Material: Brass. Finish: Tin-plated.
In butt splices, the wires are butted together and crimped at each end of the splice.