T&B Fittings by ABB 2931
Liquid Tight Strain Relief, 3/4in, Straight, Steel Body, Ranger Series
Mfr. Part #: 2931 / RS Stock #: 70093053
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.47
5
$16.60
10
$16.25
25
$15.90
50
$15.55
100
$15.20
200
$14.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.310-0.560 in
Application
Used to provide means for passing a cord into an enclosure or through a bulkhead or into a rigid conduit, form a mechanical grip and water and/or oil-resistant seal for cord, form a non-slip connection or termination for flexible cord
Bushing Material
Rubber
Color
Black
Connector Style
Straight
Cord Diameter
0.310 to 0.560 in
Dimensions
1.38 in H
Family Name
T&B Cord Fittings
Material
Steel
Mounting Hole Size
44624 in
Overall Length
1.781 in.
Product Header
Straight Steel Strain-Relief Connector
Protection Class
Connector, Strain Relief
Quantity
100
Standards
UL Listed ; CSA Certified
Thread Size
NPT 3/4 in
UPC Code
786210029313
Weight
21.3 lb
Overview
Liquidtight Strain Relief Connector, 3/4 Inch, Straight, Cord Range 0.310 to 0.560 Inch, Throat Diamter 13/16 Inch, Steel Body, Glandnut, and Grip, Rubber Bushing.