All Products

Thomas & Betts 2930

Thomas & Betts - 2930 - 3/4 in Ranger Liquidtight Cord Connector-Straight Cord range-.125-.375 View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts 3/4 in Ranger Liquidtight Cord Connector-Straight Cord range-.125-.375
Mfr. Part#:

Allied Stock#: 70093052
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$8.58 (Each)

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Application: Used to provide means for passing a cord into an enclosure or through a bulkhead or into a rigid conduit, form a mechanical grip and water and/or oil-resistant seal for cord, form a non-slip connection or termination for flexible cord
Cable, Acceptance Diameter: 0.125-0.375 in.
Diameter, Outer: 1.375 in.
Height: 1-3/8 "
Material: Steel
Material, Bushing: Rubber
Mounting Hole Size: 3⁄4
Protection Class: Connector, Strain Relief
Quantity: 100
Special Features: Liquidtight, Straight
Temperature Range: -55 to +125 °C
Thread Size: 3⁄4
Thread Type: Metric


Provides a means for passing a cord/cable into an enclosure through a bulkhead to form a non-slip connection that is sealed against water and oil. Gland nut is designed to restrict cable bending.