Location: 
All Products

Thomas & Betts 2534

Thomas & Betts - 2534 - Cable Fitting;  Hub Threaded;  Die Cast Zinc View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Cable Fitting; Hub Threaded; Die Cast Zinc
Mfr. Part#:
2534

Allied Stock#: 70093133
 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$8.08 (Each)
1$8.080
25$7.168
100$6.633
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used to connect flexible cord or power cable to a box or enclosure and provide adequate strain relief
Brand/Series: 2534 Series
Cable, Acceptance Diameter: 0.500-0.625 in.
Height: 1-3/8 "
Material: Die-Cast Zinc
Material, Bushing: Neoprene
Mounting Hole Size: 3⁄4"
Protection Class: Cable Fitting, Strain Relief
Quantity: 100
Special Features: Liquidtight, Watertight
Thread Size: 3⁄4"
Thread Type: Hub Threaded

Overview



Provides a means for passing a cord/cable into an enclosure through a bulkhead to form a non-slip connection that is sealed against water and oil. Gland nut is designed to restrict cable bending.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.