Location: 
All Products

Thomas & Betts 2522

Thomas & Betts - 2522 - LIQUIDTIGHT STRAIN RELIEF CONNECTOR; HUB:1/2", THROAT:9/16" View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts LIQUIDTIGHT STRAIN RELIEF CONNECTOR; HUB:1/2", THROAT:9/16"
Mfr. Part#:
2522

Allied Stock#: 70093127

 RoHS Compliant Part

 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$7.25 (Each)
1$7.247
5$6.429
10$5.166
Availability

664 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used to connect flexible cord or power cable to a box or enclosure and provide adequate strain relief
Brand/Series: 2522 Series
Cable, Acceptance Diameter: 0.375-0.500 in.
Height: 1-5/32 "
Material: Die-Cast Zinc
Material, Bushing: Neoprene
Mounting Hole Size: 1⁄2"
Protection Class: Cable Fitting, Strain Relief
Quantity: 100
Special Features: Liquidtight, Watertight
Thread Size: 1⁄2"

Overview

Liquidtight Strain Relief Cord Connector, 1/2 Inch, Straight, Cord Range 0.375 to 0.500 Inch, Die Cast Zinc.