Location: 
All Products

Thomas & Betts 2520

Thomas & Betts - 2520 - Connector,  Strain Relief;  0.125 to 0.250 in.;  1.125 in.;  1.656 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Connector, Strain Relief; 0.125 to 0.250 in.; 1.125 in.; 1.656 in.
Mfr. Part#:
2520

Allied Stock#: 70093125

 RoHS Compliant Part

 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$7.25 (Each)
1$7.247
5$6.429
10$5.166
Availability

614 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Used to connect flexible cord or power cable to a box or enclosure and provide adequate strain relief
Brand/Series: 2500 Series
Cable, Acceptance Diameter: 0.125-0.250 in.
Clamping Range: 0.125 to 0.250 in.
Height: 1-5/32 "
Length, Overall: 1.125 in.
Material: Die-Cast Zinc
Material, Bushing: Neoprene
Mounting Hole Size: 1⁄2"
Protection Class: Cable Fitting, Strain Relief
Quantity: 100
Special Features: Liquidtight, Watertight
Thread Size: 1⁄2"
Width, Side: 1.656 in.

Overview



Provides a means for passing a cord/cable into an enclosure through a bulkhead to form a non-slip connection that is sealed against water and oil. Gland nut is designed to restrict cable bending.