Location: 
All Products

Thomas & Betts 18RAD-187

Thomas & Betts - 18RAD-187 - Tab;  22 to 18 AWG;  Brass;  Male;  0.187 x0.032 in.;  0.15 in. (Max.);  Tin Plated
Image may be a representation.
See specs for product details.

Thomas & Betts Tab; 22 to 18 AWG; Brass; Male; 0.187 x0.032 in.; 0.15 in. (Max.); Tin Plated
Mfr. Part#:
18RAD-187

Allied Stock#: 70091985
 

Resources

View 18RAD-187 Datasheet Datasheet

View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$107.90 (Pack of 100)
1$107.900
5$95.720
10$88.570
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 18RAD Series
Color: Red
Contact Plating: Electroplated-Tin
Diameter, Insulation: 0.15 "
Finish: Tin Plated
Gender: Male
Insulation Type: Vinyl
Length, Overall: 0.87 "
Material: Brass
Material, Contact: Brass
Package Quantity: 100
Primary Type: Quick Disconnect
Standards: CSA Certified
Tab Fit: 0.187 x 0.032
Tab Type: Male
Termination: Crimp
Wire Size: 22-18 AWG

Overview

Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.