Location: 
All Products

Thomas & Betts 14RBD-187

Thomas & Betts - 14RBD-187 - Conn;  Crimp Term;  Tab;  Male;  0.187 x 0.032 In. Tab Sz;  16 to 14 AWG;  Blue View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Conn; Crimp Term; Tab; Male; 0.187 x 0.032 In. Tab Sz; 16 to 14 AWG; Blue
Mfr. Part#:
14RBD-187

Allied Stock#: 70245480

 RoHS Compliant Part

 

Resources

View 14RBD-187 Datasheet Datasheet

View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$58.03 (Pack of 100)
1$58.030
5$51.480
10$47.640
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 14RB Series
Color: Blue
Contact Plating: Electro-Tin
Gender: Male
Insulation Type: Vinyl
Length, Overall: 0.87 In.
Material: Brass
Primary Type: Blade
Size, Tab: 0.187 × 0.032 In.
Termination: Crimp
Thickness, Insulation: 0.170 In.
Type: Tab
Wire Size: 16 to 14 AWG

Overview

Sta-Kon wire termination products are tool-applied solderless connectors that feature a insulation sleeve that doubles as strain relief for the terminated wire. Brazed or overlapped crimp barrel seams allow installers to crimp anywhere along the barrel's surface for faster, stronger terminations.