Location: 
All Products

Thomas & Betts 10RC-2577

Thomas & Betts - 10RC-2577 - Terminal;  12 to 10 AWG;  Brass;  Vinyl;  Tin Plated;  0.225 in. (Max.);  UL 94V-2 View larger image View larger image
Image may be a representation.
See specs for product details.

Thomas & Betts Terminal; 12 to 10 AWG; Brass; Vinyl; Tin Plated; 0.225 in. (Max.); UL 94V-2
Mfr. Part#:
10RC-2577

Allied Stock#: 70091963

 RoHS Compliant Part

 
View More from Thomas & Betts >>
Pricing (USD) & Availability
Standard Pricing
$36.64 (Pack of 50)
1$36.637
5$32.500
10$27.825
Availability

113 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Sta-Kon Series
Color: Yellow
Contact Plating: Electroplated-Tin
Diameter, Insulation: 0.225 "
Flammability Rating: UL 94V-2
Gender: Female
Insulation Type: Nylon
Length, Overall: 1.04 "
Material: Brass
Material, Contact: Brass
Package Quantity: 50
Primary Type: Quick Disconnect
Special Features: Brazed Seam
Standards: UL Listed (Catalog# 10RC-2577) (File# 66716), CSA Certified (Catalog# 10RC-2577) (File# 4503,7222)
Termination: Crimp
Width, Overall: 0.38 "
Wire Size: 12-10 AWG

Overview

Terminals, Disconnects, 12-10 AWG Wire Size, Brass Material, Tin Plated, Vinyl Insulated

Fully Insulated Nylon Female - 250 Series Flag Disconnects For Wire Range 12-10 Length 1.04, Tab Size .250 x .032 , Yellow



Features:



  • Unique construction of the female disconnect offers long-term dependability


  • Brazed seam serrated barrel provides maximum tensile strength