Location: 
All Products

Telemecanique Sensors ZCP21

Telemecanique Sensors - ZCP21 - Switch,  COMPACT,  BODY,  PLASTIC,  1 NO-1 NC CONTACTS,  Snap Action View larger image View larger image
Image may be a representation.
See specs for product details.

Telemecanique Sensors Switch, COMPACT, BODY, PLASTIC, 1 NO-1 NC CONTACTS, Snap Action
Mfr. Part#:
ZCP21

Allied Stock#: 70006939
 

Resources

View ZCP21 Datasheet Datasheet

View More from Telemecanique Sensors >>
Pricing (USD) & Availability
Standard Pricing
$20.23 (Each)
1$20.230
25$19.220
50$18.260
100$17.350
250$16.470
Availability

64 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Roller Plunger
Brand/Series: ZCP Series
Contact Form: 1NO 1NC
IP Rating: IP67
Material: Plastic
Mounting Type: Panel Mount
Operation: Snap Action
Special Features: Elastomer Boot
Termination: Screws
Type: Limit

Overview

More than 5,000 interchangeable possible configurations. One type of metal operating head for five available different bodies. Modularity also in connections and contacts.

Features:
  • Plastic or Metal Enclosure Options
  • Distance Between Mounting Holes: 20 mm
  • Sealing: IP66 and IP67, When Properly Assembled
  • Body Dimensions (W × D × H, mm): 30 × 30 × 73

    For A Complete Switch:
    1. Choose the Body and Contact Configuration
    2. For the Compact Body, Choose a Cable Gland
    3. Select the Operating Head
    4. Select a Lever, if Required
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.