Telemecanique Sensors XS930S4PAM12
ProXimity Sensor, 18mm, 3-wire, 12-24 VDC, NO PNP Non-Flush Mt. M12 Conn.
Mfr. Part #: XS930S4PAM12 / RS Stock #: 70274265
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$174.48
5
$165.76
10
$157.03
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
24 VDC
UPC Code
785901231844
Overview
XS9 Series Inductive Proximity Sensors - Stainless Steel 316L
The XS9 series of inductive proximity sensors have stainless steel 316L one-piece housing with an extremely robust sensor face which is resistant to mechanical shocks and vibrations. This range of inductive sensors are ideal for use in harsh industrial environments and well suited for applications such as food and beverage, marine applications and mobile vehicles. The XS sensors are fully metal and are highly resistant to water pressure and exposure providing an IP68/69K enclosure protection. The Ecolab compliance means these sensors are resistant to aggressive cleaning processes using chemical agents. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.
The XS9 series of inductive proximity sensors have stainless steel 316L one-piece housing with an extremely robust sensor face which is resistant to mechanical shocks and vibrations. This range of inductive sensors are ideal for use in harsh industrial environments and well suited for applications such as food and beverage, marine applications and mobile vehicles. The XS sensors are fully metal and are highly resistant to water pressure and exposure providing an IP68/69K enclosure protection. The Ecolab compliance means these sensors are resistant to aggressive cleaning processes using chemical agents. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.