Telemecanique Sensors XS8C4A1PCG13
Inductive Sensor, 20 mm Range, Flush, PNP-NO/NC, 12-48 VDC, XS8C Series
Mfr. Part #: XS8C4A1PCG13 / RS Stock #: 70380462
Price
Qty.
Standard Price
1
$160.44
5
$150.81
10
$144.39
25
$137.97
Additional Inventory
On order:
14
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Rectangular
Connection Type
Screw
Housing Material
Plastic
IP Rating
IP67
Measurement Range
20 mm
Mounting Style
Flush Shielded
Output
PNP-NO/NC
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
12-48 VDC
Switching Frequency
300 Hz
UPC Code
3389119058230
Overview
XS Series Inductive Proximity Sensors - Rectangular Design
The OsiSense XS range of rectangular sensors can be installled quickly and easily on any machine or piece of equipment due to the unique one-click mounting system and the flexibility that the rotating detection head offers. The XS series of inductive sensors enable maintenance to be simplified due to the quick removal and remounting of the unit. Fault diagnosis is made easier with clear signaling from the LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications including packaging, material handling, assembly as well as the food and beverage industry.
The OsiSense XS range of rectangular sensors can be installled quickly and easily on any machine or piece of equipment due to the unique one-click mounting system and the flexibility that the rotating detection head offers. The XS series of inductive sensors enable maintenance to be simplified due to the quick removal and remounting of the unit. Fault diagnosis is made easier with clear signaling from the LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications including packaging, material handling, assembly as well as the food and beverage industry.