Location: 
All Products

Telemecanique Sensors XS630B1MAL2

Telemecanique Sensors - XS630B1MAL2 - Proximity Sensor Inductive,  30mm,  15mm S/D,  NO,  AC/DC 2 Wire,  Cable View larger image View larger image
Image may be a representation.
See specs for product details.

Telemecanique Sensors Proximity Sensor Inductive, 30mm, 15mm S/D, NO, AC/DC 2 Wire, Cable
Mfr. Part#:
XS630B1MAL2

Allied Stock#: 70008280

 RoHS Compliant Part

 
View More from Telemecanique Sensors >>
Pricing (USD) & Availability
Standard Pricing
$108.56 (Each)
1$108.560
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Cylindrical
Brand/Series: XS600 Series
IP Rating: IP66, IP67, IP68
Output: N.C.
Range, Measurement: 15 mm
Supply Voltage: 24-240 VAC/VDC
Termination: AC/DC 2-Wire
Type: Inductive Proximity

Overview

10 to 58 VDC Supply Voltage, 200 mA Current Consumption, Sensors
Ambient temperature range –25 to +70°C

  • Max. Output Current: 200 mA
  • Temperature Range: –25°C to +70°C
  • Shielded Sensors
  • Metal, Threaded Enclosure
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.