Telemecanique Sensors XMLR250M1P26
PRESSURE SWITCH 250 BAR 24V 4-20MA 1 PNP DISPLAY 1/4-18NPT FEMALE M12 CONNECTOR
Mfr. Part #: XMLR250M1P26 / RS Stock #: 70479744
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$369.50
Additional Inventory
Manufacturer Lead Time:
29 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
M12 - 4 pin Male
Measurement Range
250 bar
Measurement Units
bar
Output
4-20 mA
Output Type
PNP
Supply Voltage
24 VDC
Type
Gauge
Type Port
1/4-18 NPT
UPC Code
785901764410
Overview
The new Telemecanique Sensors line of OsiSense™ XMLR Pressure Sensors offer programmable pressure sensing from -1 to 600 bar or -14.5 psi to 8700 psi pressure and up to 3 output configurations with three available fluid entries.
A compact pressure sensor with a tamperproof design that includes an LED output display that is easy to install and simple to set up using only two pushbuttons on the face of the device using VDMA menu navigation. The new sensor has a pressure range from -1 to 600 bar (-14.5 psi to 8700 psi) and features several analog and digital output configurations as well as a rotating body that is less than 3 1/2" in height and less than 2" wide with an easy to read digital output display that can be reversed to read upside down.
Features:
12 Pressure Ranges -14.5 to 8700 psi
Two Button Pushbutton Programming
Rugged Compact Body for Installation in Small Spaces and Where Robust Products are Required.
360° Body Rotation for Easy Visibility
LED Display is Bright and Reversible for Viewing from Any Orientation
High End Function Through VDMA Menu
A compact pressure sensor with a tamperproof design that includes an LED output display that is easy to install and simple to set up using only two pushbuttons on the face of the device using VDMA menu navigation. The new sensor has a pressure range from -1 to 600 bar (-14.5 psi to 8700 psi) and features several analog and digital output configurations as well as a rotating body that is less than 3 1/2" in height and less than 2" wide with an easy to read digital output display that can be reversed to read upside down.
Features: