Location: 
All Products

Telemecanique Sensors XCMD2102L5

Telemecanique Sensors - XCMD2102L5 - Switch;  Limit 240 VAC;  5 Amp;  Metal XCMD View larger image View larger image
Image may be a representation.
See specs for product details.

Telemecanique Sensors Switch; Limit 240 VAC; 5 Amp; Metal XCMD
Mfr. Part#:
XCMD2102L5

Allied Stock#: 70007926

 RoHS Compliant Part

 
View More from Telemecanique Sensors >>
Pricing (USD) & Availability
Standard Pricing
$95.90 (Each)
1$95.900
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Horizontal
Actuator Type: Roller Plunger
Brand/Series: XCMD Series
Cable, Length: 16.4 ft.
Contact Form: 1NO 1NC
Contact Style: Snap Action
Current Rating: 5 Amps A
Dimension, Roller: 0.46" × 0.13"
Material, Body: Zinc Alloy
Material, Roller: Steel
Termination: Screws
Type: Limit
Vibration Resistance: 5G
Voltage Rating: 240 VAC VAC

Overview



Compact:
The most versatile, flexible and cross-functioning switches, the footprints match similar IEC switches available today allowing for easy retrofitting.
Flexible:
With more than 5,000 interchangeable configurations available, the modular design reduces installation time. Heads and levers are adjustable and six options of cable glands for metal or plastic bodies are offered, as well as an M12 quick connect option. Removable contact blocks provide quick accessibility and hassle free wiring.
Simple:
Heads and levers are adjustable in 15-degree increments up to 360 degrees for precise and fast target alignment and are installed or interchanged quickly by releasing a lever instead of loosening multiple screws. Damaged parts are easily replaced, saving you time and money over replacing the entire switch.
The XCMD/N limit switches have enhanced contact safety with direct opening action contacts that meet IEC 947-5-1 requirements for positive opening contacts, and a positive lever-to-shaft positioning that ensure the direct opening feature.
Features
  • Euro format
  • Metal body
  • Pos. open. 2-3-4 contacts
  • Miniature enclosed, pre-wired switches designed to meet international standards
  • SPDT: NEMA C300 standard snap-actioncontacts
  • SPDT: NEMA C300slow break before make contacts meetIEC 947-5-1 for positive opening contacts
  • NEMA Types:1, 2, 4, 6, 6P,12, 13
  • IEC Types: IP66, IP67, IP68
  • –13°F to +158°F (–25°C to +70°C)
  • Meets UL/CSA and major international approvals for export
  • Ideal for harsh machine tool applications