Location: 
All Products

Teledyne Relays E3P48D50

Teledyne Relays - E3P48D50 - Solid State Relay Screw Panel Mount,  Zero Crossing Thyristor,  50 A rms,  30 V dc View larger image View larger image
Image may be a representation.
See specs for product details.

Teledyne Relays Solid State Relay Screw Panel Mount, Zero Crossing Thyristor, 50 A rms, 30 V dc
Mfr. Part#:
E3P48D50

Allied Stock#: 70248320

 RoHS Compliant Part

 

Resources

View E3P48D50 Datasheet Datasheet

View More from Teledyne Relays >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$163.92 (Each)
12$163.920
60$152.450
Availability

1 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 12 |  Multiples Of: 1

Specifications

Brand Family: E3P
Brand/Series: E3P Series
Current Rating: 50 A
Function: Zero-Switching
Mounting Type: Panel
Relay Type: Solid State

Overview

E3PT Series
Teledyne E3P/E3PT series three phase solid state relays are designed for all types of loads and are touch proof for user safety. The E3P/E3PT series relays also include as a standard a control LED for visual status. These relays are highly immune to large current surges but the tight zero-cross window provides a low EMI level. These relays are an excellent choice for three-phase applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.