Location: 
All Products

Teledyne Relays CRS-33-S30-TM

Teledyne Relays - CRS-33-S30-TM - Switch, Coaxial, Broadband, 12Vdc Failsafe, Miniature, 2P3T, DC-22GHz
Image may be a representation.
See specs for product details.

Teledyne Relays Switch, Coaxial, Broadband, 12Vdc Failsafe, Miniature, 2P3T, DC-22GHz
Mfr. Part#:
CRS-33-S30-TM

Allied Stock#: 70020627

 RoHS Compliant Part

 

Resources

View CRS-33-S30-TM Datasheet Datasheet

View More from Teledyne Relays >>
Pricing (USD) & Availability
Standard Pricing
$948.20 (Each)
5$948.200
9$900.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Body Style: Miniature
Brand Family: CCS
Brand/Series: CRS-33 Series
Contact Form: DP3T
Current Rating: 0.42 A
Mounting Hole Size: 0.12 "
Number of Poles: 2 Pole
Number of Positions: 3
Operation: Failsafe
Special Features: Electromechanical
Termination: Solder
Type: Coaxial
Voltage Rating: 12 VDC

Overview

The CCRS-33S/CRS-33S is a broadband, 2P3T, electromechanical coaxial switch designed to switch a
microwave signal from a common input to either of two outputs. The characteristic
impedance is 50 Ohms. The switches are small with the minimum spacing that is compatible with SMA
connectors, and can also be used as a SPDT switch with external terminations.