Location: 
All Products

Teledyne Relays CR-33S1O-N

Teledyne Relays - CR-33S1O-N - Switch, COAXIAL, SPDT, 28V FAILSAFE, DC-22GHZ, SMA CONNECTOR, NARROW BODY
Image may be a representation.
See specs for product details.

Teledyne Relays Switch, COAXIAL, SPDT, 28V FAILSAFE, DC-22GHZ, SMA CONNECTOR, NARROW BODY
Mfr. Part#:
CR-33S1O-N

Allied Stock#: 70020618

 RoHS Compliant Part

Resources

View CR-33S1O-N Datasheet Datasheet

View More from Teledyne Relays >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Application: Amplifier switching, broadcasting equipment
Body Style: Miniature
Brand Family: CR
Brand/Series: CR-33 Series
Contact Form: SPDT
Current Rating: 0.09 A
Frequency, Operating: 18 GHz
Gender: Female
Insertion Loss, Minimum: 0.5 dB
Isolation, Maximum: 60 dB
Mounting Hole Size: 0.12 "
Number of Poles: 1 Pole
Operation: Failsafe
Special Features: Electromechanical
Switching Time: 20 ms
Temperature Rating: -25 to +65 °C
Type: Coaxial
Voltage Rating: 28 VDC
VSWR, Maximum: 1.50:1

Overview

Commercial CCR-33 Miniature DC-18GHz SPDT Switch Failsafe

CR Series SPDT switches operate from DC-22 GHz and offer an expanded temperature range. 22 GHz Isolation: 50 dB, Insertion Loss: 0.6 dB, VSWR: 1.60:1. Models with indicator contacts, TTL drivers and other options are available.
The CCR-33 Switch is a broadband, SPDT, electromechanical, coaxial switch designed to switch a microwave signal from a common input to either of two outputs. The characteristic Impedance is 50 Ohms.The CCR-33 series switch is offered with either a failsaf