Location: 
All Products

Teledyne LeCroy PK702

Teledyne LeCroy - PK702 - Advanced Adapter Kit for PP007-WR-1 andPP007-WS-1 View larger image View larger image
Image may be a representation.
See specs for product details.

Teledyne LeCroy Advanced Adapter Kit for PP007-WR-1 andPP007-WS-1
Mfr. Part#:
PK702

Allied Stock#: 70666023
 

Resources

View PK702 Datasheet Datasheet

View More from Teledyne LeCroy >>
Pricing (USD) & Availability
Standard Pricing
$280.00 (Each)
1$280.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PK Series

Overview

Teledyne LeCroy Advanced Adapter Kit PK702 for PP007 & PP008 Series Passive Probes
One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Advanced Adapter Kit PK702 contains a sprung hook, standard ground lead, adjustment tool, rigid tip (2), spring tip, colour coding rings red x3, yellow x3, blue x3, green x3 (2 sets), insulating cap (2), IC-cap for 0.5mm pitch, IC-cap for 0.65mm pitch, IC-cap for 0.8mm pitch, IC-cap for 1.0mm pitch, IC-cap for 1.27mm pitch, ground blade, copper pad, PCB adapter (5), ground spring, dual adapter lead, pico hook (2), microclip long, 0.5mm (2), microclip short 0.5mm (2), probe tip ground lead with 0.8mm socket, ground lead with miniclip, ground lead with 0.8mm socket, HF-compensated ground lead, BNC adapter (2) and product description brochure. Kit PK702 is designed for use with Teledyne LeCroy passive probes: PP007-WS ( 724-0924 ) for Wavesurfer 400 Series oscilloscopes; PP007-WR ( 724-0927 ) for WaveRunner 6000A Series oscilloscopes; PP008-1 ( 724-0933 ) for WaveRunner Xi Series.

Passive Oscilloscope Probes

Note
All the products in this range are supplied for use with instruments with a permanent earth connection.