Location: 
All Products

Teledyne LeCroy 701A

Teledyne LeCroy - 701A - 701A Video Test Generator View larger image View larger image
Image may be a representation.
See specs for product details.

Teledyne LeCroy 701A Video Test Generator
Mfr. Part#:
701A

Allied Stock#: 70905071

 RoHS Exempt Product

 

Resources

View 701A Datasheet Datasheet

View More from Teledyne LeCroy >>
Pricing (USD) & Availability
Standard Pricing
$2,790.00 (Each)
1$2,790.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 701A Series

Overview

Mobile. Versatile. Affordable. If you are testing digital or analog computer monitors, video projectors, multi-media monitors, broadcast displays or TVs, the 700A Series video test generators provide the signals, test p atterns, and audio to do your job, easily and accurately. Field technicians and factory people on the move will appreciate the convenience of battery power and small size. The 700A Series is designed to go where you go.

Features:
Analog and digital video signals

Output VESA, NTSC, PAL, HDTV, DVI, and SDI/HDSDI (701A) signals.
Custom formats
Create your own video formats.
Compact size
The 700A series units are truly handhelds.
battery operation
Use rechargeable batteries or AC power.
HDCP (optional)
HDCP production keys available.
Service center patterns
The patterns used by most service centers are built-in.
Circles
Use circle patterns to test linearity.
Learn monitor
Read the supported formats from the monitor, without guessing formats.
Built-in audio
Test audio channels of video projectors and multimedia monitors.
Video Generator Manager
MS Windows-based user interface for creating formats and test sequences.
Custom test sequence
Define sequences of images and video formats for repetitive testing.
Affordable
Low-cost and versatile test solution.
Easy firmware updates
Install product updates yourself in the field.
Intuitive user interface
Easy to navigate drill-down menus.
Leverage existing formats
Use formats created for QD's 80x and 882 generators.
User calibration
Calibrate the 700A Series yourself to save time and money.