Location: 
All Products

Tektronix TPP0101

Tektronix - TPP0101 - Passive Probe,  10X,  100 MHz Passive Voltage Probe,  Covered BNC View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Passive Probe, 10X, 100 MHz Passive Voltage Probe, Covered BNC
Mfr. Part#:
TPP0101

Allied Stock#: 70137056
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: TPP Series
Type: Passive Probe

Overview

The TBS1000B Digital Storage Oscilloscope Series provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu - the TBS1000B Series oscilloscopes helps you get more done, in less time.

Key performance specifications
  • 200MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
  • 2-channel models
  • Up to 2 GS/s sample rate on all channels
  • 2.5k point record length on all channels
  • Advanced triggers including pulse and line-selectable video triggers

    Key features
  • 7 inch WVGA (800×480) Active TFT Color Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and trend plot testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 4.9 in. (124 mm) deep and 4.4 lb. (2 kg)

    Connectivity
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC