Location: 
All Products

Tektronix THS3024

Tektronix - THS3024 - Oscilloscope,  Handheld,  200 MHz,  6 InchColor Display View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Oscilloscope, Handheld, 200 MHz, 6 InchColor Display
Mfr. Part#:
THS3024

Allied Stock#: 70137115
 
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$4,950.00 (Each)
1$4,950.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 200 MHz
Brand/Series: THS Series
Configuration: Handheld
Display: 153mm Full Color LCD
Sample Rate: 5 GS/s
Type: Mixed Signal

Overview

Portable Performance for Challenging Environments
With four isolated channels and up to 7 hours of battery life, the lightweight THS3000 Handheld Oscilloscope Series enables you to safely make floating or differential measurements on your bench or in the field. Now you can tackle tough environments with the performance you expect from Tektronix — safely and affordably.

All Models Include: THP0301-Y/B/M/G 300 MHz 10X Passive Probes, Lithium-ion Battery with 7-hour battery life, Carrying Handle, Hanging Strap, USB-A to Mini USB-B Cable for PC communication, Installation/Safety Manual, Documentation CD*2, AC Power Adapter with Power Cord, ACHHS Soft-sided Carry Case (standard with non-TK, optional for TK models), OpenChoice® Desktop PC Communication Software, Calibration Certificate Documenting Traceability to National Metrology Institute(s) and ISO9001 Quality System Registration, Three-year Warranty.



TK Models Also Include: Hard-sided travel case (instead of soft case), soft-sided probe case, 2 probe replacement accessory kits.



Features & Benefits



Key Performance Specifications


  • 100 MHz or 200 MHz Bandwidth Models

  • Maximum Sample Rates up to 5 G S/s and 200 ps Resolution

  • 4 Fully Isolated and Floating Channels

  • 600 VRMS CAT III , 1000 VRMS CAT II Rated Inputs (BNC t o Earth Ground)



    Measurement and Analysis


  • 21 Automatic Measurements

  • Waveform Math and FFT Spectral Analysis

  • Volts, Time, Frequency, Watts Cursor Measurements


    Application Functions


  • Measurement Data Logging with TrendPlot™

  • Waveform Pass/Fail Limit Testing

  • Automatic 100 Display Screens Recorder



    Ease of Use Features

  • 6 in. (153 mm) Bright Color Display

  • USB Device and Host Support

  • 7 Hours of Continuous Battery Operation



    Applications

  • Embedded Analog and Digital Design

  • Power Devices, Power Electronics, and Power Supply Design

  • Automotive and Avionics Design and Maintenance

  • Industrial Equipment Design and Installation

  • Field Test and Service
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.