Location: 
All Products

Tektronix TDS2024C

Tektronix - TDS2024C - Oscilloscope, Digital;  200 MHz;  4 Channels;  2 GS/s;  Color Display;  USB Port View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Oscilloscope, Digital; 200 MHz; 4 Channels; 2 GS/s; Color Display; USB Port
Mfr. Part#:
TDS2024C

Allied Stock#: 70137009
 
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$2,770.00 (Each)
1$2,770.000
Availability

16 can ship immediately.

18 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bandwidth: 200 MHz
Brand/Series: TDS2000 Series
Configuration: Bench
Number of Channels: 4
Sample Rate: 2 GS/s
Type: Digital

Overview

Performance you need at a price you can afford.
With up to 200 MHz bandwidth and 2 GS/s sample rate, the TDS2000C Oscilloscope Series provides you with affordable performance in a compact design. Packed with standard features – including USB connectivity, 16 automatic measurements, context-sensitive help, probe check wizard — the TDS2000C Series Oscilloscopes help you get more done, in less time.

Enhanced Features include:
  • New brighter display with wide angle viewing
  • Enhanced banner specification on most popular models over 10x sampling
  • New waveform pass/fail and data logging features
  • 5 additional automated measurements
  • New TTP series probe with improved probe loading
  • Limited Lifetime Warranty

    Features & Benefits

    Key Performance Specifications
  • 200 MHz, 100 MHz, 70 MHz, 50 MHz Bandwidth Models
  • 2- and 4-channel Models
  • Up to 2 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger

    Ease-of-Use Features
  • 16 Automated Measurements, and FFT Analysis for Simplified
  • Waveform Analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Color Display
  • Small Footprint and Lightweight — Only 4.9 in. (124 mm) Deep and 4.4 lb. (2 kg)

    Connectivity
  • USB 2.0 Host Port on the Front Panel for Quick and Easy Data Storage,
  • Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear Panel for Easy Connection to a PC or
  • Direct Printing to a PictBridge® — compatible Printer
  • Includes National Instrument's LabVIEW SignalExpress™ TE Limited
  • Edition and Tektronix OpenChoice® Software for Connecting Your Bench