Location: 
All Products

Tektronix TDP0500

Tektronix - TDP0500 - TDP0500 Oscilloscope Probe 500MHz 25 V ac,  35 V dc,  35 V Pk-Pk View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix TDP0500 Oscilloscope Probe 500MHz 25 V ac, 35 V dc, 35 V Pk-Pk
Mfr. Part#:
TDP0500

Allied Stock#: 70136977
 

Resources

View TDP0500 Datasheet Datasheet

View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$3,570.00 (Each)
1$3,570.000
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Differential Probe
Attenuation: 5x, 50x
Bandwidth: 500 MHz
Brand/Series: TDP Series
Cable, Length: 47 in.
Capacitance, Input, Differential: <1 pF
Dimensions: " 3.2 L x 1.6" W x 1.0" H
For Use With: DPO7000, DPO4000, and MSO4000 Series Oscilloscopes
Input Voltage: ±100 V
Interface: TekProbe BNC Interface
Resistance, Input, Differential: 1
Time, Rise: <700 ps
Type: Differential Probe
Voltage, Differential Input: ± 42 V (Differential Mode), ±35 V (Common Mode)
Weight: 0.32 Lbs.

Overview

Features & Benefits
  • Outstanding Electrical Performance
  • 1 GHz and 500 MHz Probe Bandwidth
  • <1 pF Differential Input Capacitance
  • 1 MΩ Differential Input Resistance
  • ±42 V (DC + pk AC) Differential Input Voltage
  • >18 dB CMRR (at 250 MHz 50x attenuation)
  • Selectable Bandwidth-limiting Filters
  • DC Reject

Versatile DUT Connectivity
 
Small Compact Probe Head for Probing Small Geometry Circuit Elements
Straight Pin, Square Pin, Solder Down, Variable Pitch Standard Accessories
Robust Design for Reliability

Applications
 
High-speed Switch Mode Power Supply Design
     CAN/LIN Bus Design
     High-speed Digital Design
     Digital Design and Characterization
     Manufacturing Engineering Test
     Research and Development
The TDP1000, TDP0500, P6251, and P6250 High-voltage Differential
Probes provide excellent high-speed electrical and mechanical performance
required for today’s Switch Mode Power Supply (SMPS), CAN/LIN Bus, and
high-speed digital system designs.
Specifically designed for use with and direct connection to Tektronix
oscilloscopes with either the TekVPI™ probe interface, or TekProbe BNC
Interface. The TDP1000, TDP0500, P6251, and P6250 High-voltage
Differential Probes achieve high-speed signal acquisition and measurement
fidelity by solving three traditional measurement challenges:
     Outstanding Electrical Performance
     Versatile Device-Under-Test Connectivity
     Ease of Use