Location: 
All Products

Tektronix TCP312

Tektronix - TCP312 - Probe;  30 A Continuous;  30 Adc;  1% of Reading (Typ.);  60 in.;  100 MHz View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Probe; 30 A Continuous; 30 Adc; 1% of Reading (Typ.); 60 in.; 100 MHz
Mfr. Part#:
TCP312

Allied Stock#: 70136830

 RoHS Exempt Product

View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: 1% of Reading (Typ.)
Application: Semiconductor devices, power inverters⁄converters, electronic ballasts, industrial⁄consumer electronics, mobile communications, motor drives and transportation system
Bandwidth: 100 MHz
Brand/Series: TCP Series
Cable, Length: 60 in.
Current Rating: 30 A Continuous
Impedence, Insertion: 0.8 Ohms @ 1 MHz
Sensitivity: 10 A⁄V @ 50 A (Peak Pulse)
Standards: UL Listed, CSA Certified
Time, Rise: 3.5 ns (Max.)
Voltage Rating: 30 VDC

Overview

General Purpose Oscilloscope Probes, 300 V Voltage Rating
The TCP300 and TCP400 series AC/DC current measurement family is a highly advanced current measurement system for today's current measurement needs. The split-core probes incorporate both transformer and hall effect technology to provide broad bandwidth m
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.