Location: 
All Products

Tektronix TBS1022

Tektronix - TBS1022 - Oscilloscope,  Digital;  25 MHz;  2 Ch.;  500 MS/s;  2.5 Kpts;  TBS1000 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Oscilloscope, Digital; 25 MHz; 2 Ch.; 500 MS/s; 2.5 Kpts; TBS1000 Series
Mfr. Part#:
TBS1022

Allied Stock#: 70249942

Resources

View TBS1022 Datasheet Datasheet

View More from Tektronix >>
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
Bandwidth: 25 MHz
Brand/Series: TBS1000 Series
Configuration: Bench
Memory: 2.5 Kpts
Number of Channels: 2
Sample Rate: 500 MS/s
Type: Digital

Overview

Performance You Need at a Price You Can Afford
The TBS1000 Digital Storage Oscilloscope Series provides you with affordable performance in a compact design. Packed with standard features including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help the TBS1000 Series oscilloscopes help you get more done, in less time.

Key Performance Specifications
  • 150 MHz, 100 MHz, 60 MHz, 40 MHz and 25 MHz Bandwidth Models
  • 2-channel Models
  • Up to 1 GS/s Sample Rate on All Channels
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable video Trigger

    Ease-of-Use Features
  • 16 Automated Measurements, and FFT Analysis for Simplified
  • Waveform Analysis
  • Built-in Waveform Limit Testing
  • Automated, Extended Data Logging Feature
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Color Display
  • Small Footprint and Lightweight — Only 4.9 in. (124 mm) Deep and 4.4 lb. (2 kg)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.