Location: 
All Products

Tektronix PA1000

Tektronix - PA1000 - Single Phase Power Analyzer View larger image View larger image
Image may be a representation.
See specs for product details.

Tektronix Single Phase Power Analyzer
Mfr. Part#:
PA1000

Allied Stock#: 70339196

 RoHS Compliant Part

 
View More from Tektronix >>
Pricing (USD) & Availability
Standard Pricing
$2,950.00 (Each)
1$2,950.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PA1000 Series
True RMS Current: 20 A
True RMS Voltage: 600 V
Type: Power Analyzer

Overview

Accurate and Versatile Single-Phase Power and Energy Measurements

The new Tektronix PA1000 Power Analyzer provides research and development engineers with highly accurate power measurements on single phase power-electronics products. A high-resolution, high-speed sampling system, along with two precision current shunts, maintain high measurement accuracy even for applications such as standby power with very low-level signals. Special test modes plus PWRVIEW software simplify compliance to key regulatory standards. Many standard features and a 5-year warranty deliver best-in-class value plus confidence in your investment.

Features
  • Bright color graphics display makes instrument setup and data readout easy
  • Dual internal current shunts maximize accuracy for high- and low-current measurements
  • Application-specific test modes simplify instrument setup and reduce the likelihood of user error
  • Easy data export to USB flash drive or remote PC software, for reporting and analysis
  • PWRVIEW PC software provides fully automated compliance testing to IEC 62301 requirements
  • Many standard features such as GPIB, USB, Ethernet and harmonic analysis eliminate costly upgrade options

    Applications
  • Standby power and Energy Star™ compliance testing
  • Lighting ballasts
  • Consumer electronics and appliances
  • Power supply testing
  • Energy efficiency of any single-phase product
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.